
CTX1-2P-R | |
|---|---|
DigiKey Part Number | 283-CTX1-2P-RTR-ND - Tape & Reel (TR) 283-CTX1-2P-RCT-ND - Cut Tape (CT) 283-CTX1-2P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX1-2P-R |
Description | INDUCT ARRAY 2 COIL 1.22UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 4.9 µH Inductance - Connected in Series 1.22 µH Inductance - Connected in Parallel 8mOhm Max DC Resistance (DCR) - Parallel 5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX1-2P-R Models |
Category | Current Rating - Series 2.5 A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 8mOhm Max |
Series | DC Resistance (DCR) - Series 33mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 1.22 µH | Package / Case Nonstandard |
Inductance - Connected In Series 4.9 µH | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Tolerance ±20% | Height 0.235" (5.97mm) |
Current Rating - Parallel 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,63100 € | 26,31 € |
| 25 | 2,43400 € | 60,85 € |
| 50 | 2,29500 € | 114,75 € |
| 100 | 2,16400 € | 216,40 € |
| 250 | 2,05788 € | 514,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,85014 € | 1.480,11 € |
| 1.600 | 1,74508 € | 2.792,13 € |
| 2.400 | 1,68651 € | 4.047,62 € |
| 4.000 | 1,68128 € | 6.725,12 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

