
CTX1-1P-R | |
|---|---|
DigiKey Part Number | 283-CTX1-1P-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX1-1P-R |
Description | INDUCT ARRAY 2 COIL 1.07UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 4.28 µH Inductance - Connected in Series 1.07 µH Inductance - Connected in Parallel 8mOhm Max DC Resistance (DCR) - Parallel 4.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX1-1P-R Models |
Category | Current Rating - Series 2.25 A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 8mOhm Max |
Series | DC Resistance (DCR) - Series 32mOhm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 1.07 µH | Package / Case Nonstandard |
Inductance - Connected In Series 4.28 µH | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Tolerance ±20% | Height 0.165" (4.19mm) |
Current Rating - Parallel 4.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,61157 € | 1.772,73 € |
| Unit Price without VAT: | 1,61157 € |
|---|---|
| Unit Price with VAT: | 1,91777 € |

