
CTX06-14622 | |
|---|---|
DigiKey Part Number | 283-CTX06-14622-ND |
Manufacturer | |
Manufacturer Product Number | CTX06-14622 |
Description | FIXED IND 22UH 8.5A 11.7 MOHM |
Customer Reference | |
Detailed Description | 22 µH Unshielded Toroidal Inductor 8.5 A 11.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.984" L x 0.984" W (25.00mm x 25.00mm) | |
Height - Seated (Max) | 0.484" (12.30mm) |

