47 µH Unshielded Toroidal Inductor 7.1 A 16.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX06-14620

DigiKey Part Number
513-1100-ND
Manufacturer
Manufacturer Product Number
CTX06-14620
Description
FIXED IND 47UH 7.1A 16.6 MOHM
Customer Reference
Detailed Description
47 µH Unshielded Toroidal Inductor 7.1 A 16.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Toroidal
Material - Core
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
16.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 75°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.984" L x 0.984" W (25.00mm x 25.00mm)
Height - Seated (Max)
0.484" (12.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.