



CTX02-18713-R | |
|---|---|
DigiKey Part Number | 513-1686-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX02-18713-R |
Description | INDUCT ARRAY 2 COIL SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Coils | 2 | |
Tolerance | - | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | - | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.171" (4.35mm) |

