Unshielded 2 Coil Inductor Array 1.254 mH Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 12-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX02-13665

DigiKey Part Number
513-1625-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX02-13665
Description
INDUCT ARRAY 2 COIL SMD
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 1.254 mH Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 12-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
CTX02-13665 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Coils
2
Inductance - Connected In Series
1.254 mH
Tolerance
±20%
DC Resistance (DCR) - Parallel
-
DC Resistance (DCR) - Series
-
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-SMD, Gull Wing
Size / Dimension
0.634" L x 0.661" W (16.10mm x 16.80mm)
Height
0.291" (7.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.