
CTX01-16025 | |
|---|---|
DigiKey Part Number | 513-1539-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX01-16025 |
Description | FIXED IND 120UH 2A 62 MOHM SMD |
Customer Reference | |
Detailed Description | 120 µH Unshielded Toroidal Inductor 2 A 62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX01-16025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 62mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.697" L x 0.506" W (17.70mm x 12.85mm) | |
Height - Seated (Max) | 0.297" (7.55mm) |

