
CTX0.68-2-R | |
|---|---|
DigiKey Part Number | 283-CTX0.68-2-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX0.68-2-R |
Description | INDUCT ARRAY 2 COIL 750NH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 3.01 µH Inductance - Connected in Series 750 nH Inductance - Connected in Parallel 6mOhm Max DC Resistance (DCR) - Parallel 5.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX0.68-2-R Models |
Category | Current Rating - Series 2.75 A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 6mOhm Max |
Series | DC Resistance (DCR) - Series 24mOhm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 750 nH | Package / Case Nonstandard |
Inductance - Connected In Series 3.01 µH | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Tolerance ±20% | Height 0.235" (5.97mm) |
Current Rating - Parallel 5.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,00096 € | 2.400,77 € |
| Unit Price without VAT: | 3,00096 € |
|---|---|
| Unit Price with VAT: | 3,57114 € |

