New at DigiKey
50 Ohms ±1% 36W Shunt, Battery Specialized Resistor Metal Element ±150ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSSA8518M0L050FT0

DigiKey Part Number
283-CSSA8518M0L050FT0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSSA8518M0L050FT0
Description
8518,36W,50U
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 36W Shunt, Battery Specialized Resistor Metal Element ±150ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Metal Element
Manufacturer
Eaton - Electronics Division
Resistance
50 Ohms
Series
Tolerance
±1%
Packaging
Tape & Reel (TR)
Power (Watts)
36W
Part Status
Active
Temperature Coefficient
±150ppm/°C
Type
Shunt, Battery
Operating Temperature
-55°C ~ 170°C
Applications
Automotive AEC-Q200
Mounting Type
Shunt Fixture, 60mm Pitch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3015,25733 €457,72 €
Manufacturers Standard Package
Unit Price without VAT:15,25733 €
Unit Price with VAT:18,15622 €