
CSSA8518M00L20JT0 | |
|---|---|
DigiKey Part Number | 283-CSSA8518M00L20JT0-ND |
Manufacturer | |
Manufacturer Product Number | CSSA8518M00L20JT0 |
Description | 8518,24W,200U,5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% Shunt, Battery Specialized Resistor Metal Element ±125ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 200 Ohms | |
Tolerance | ±5% | |
Power (Watts) | - | |
Temperature Coefficient | ±125ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 14,24400 € | 427,32 € |
| Unit Price without VAT: | 14,24400 € |
|---|---|
| Unit Price with VAT: | 16,95036 € |

