New at DigiKey
25 Ohms ±1% Shunt, Battery Specialized Resistor Metal Element ±200ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSSA8436M2L025FT0

DigiKey Part Number
283-CSSA8436M2L025FT0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSSA8436M2L025FT0
Description
8436,40W,25U
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% Shunt, Battery Specialized Resistor Metal Element ±200ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Metal Element
Manufacturer
Eaton - Electronics Division
Resistance
25 Ohms
Series
Tolerance
±1%
Packaging
Tape & Reel (TR)
Temperature Coefficient
±200ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 170°C
Type
Shunt, Battery
Mounting Type
Shunt Fixture, 60mm Pitch
Applications
Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3017,50367 €525,11 €
Manufacturers Standard Package
Unit Price without VAT:17,50367 €
Unit Price with VAT:20,82937 €