New at DigiKey
100 Ohms ±1% 36W Shunt, Battery Specialized Resistor Metal Element ±150ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSSA8420M20L10FT0

DigiKey Part Number
283-CSSA8420M20L10FT0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSSA8420M20L10FT0
Description
8420,36W,100U
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 36W Shunt, Battery Specialized Resistor Metal Element ±150ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
Metal Element
Resistance
100 Ohms
Tolerance
±1%
Power (Watts)
36W
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 170°C
Mounting Type
Shunt Fixture, 60mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3014,24400 €427,32 €
Manufacturers Standard Package
Unit Price without VAT:14,24400 €
Unit Price with VAT:16,95036 €