
CSSA8420M0L050JT0 | |
|---|---|
DigiKey Part Number | 283-CSSA8420M0L050JT0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSSA8420M0L050JT0 |
Description | 8420,36W,50U,MNCU,5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±150ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 50 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 15,44933 € | 463,48 € |
| Unit Price without VAT: | 15,44933 € |
|---|---|
| Unit Price with VAT: | 18,38470 € |

