
CSSA59302SR0003FM | |
|---|---|
DigiKey Part Number | 283-CSSA59302SR0003FMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSSA59302SR0003FM |
Description | SHUNT RESISTOR,0.3 MOHM,1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 µOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.591" L x 0.303" W (15.00mm x 7.70mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67845 € | 678,45 € |
| Unit Price without VAT: | 0,67845 € |
|---|---|
| Unit Price with VAT: | 0,80736 € |

