Similar

CSKA40264GR0020FK | |
|---|---|
DigiKey Part Number | 283-CSKA40264GR0020FKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSKA40264GR0020FK |
Description | SENSING RESISTOR,4026,2.0 MOHM,1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor Strip, L Bend Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Strip, L Bend |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.398" L x 0.264" W (10.10mm x 6.70mm) |
Power (Watts) | Height - Seated (Max) 0.165" (4.20mm) |
Composition | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEWF4026F2L00A9 | C&B/RESI | 290 | 4506-PEWF4026F2L00A9CT-ND | 1,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,89582 € | 1.343,73 € |
| Unit Price without VAT: | 0,89582 € |
|---|---|
| Unit Price with VAT: | 1,06603 € |


