
CSKA12164FR0020FK | |
|---|---|
DigiKey Part Number | 283-CSKA12164FR0020FKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSKA12164FR0020FK |
Description | SENSING RESISTOR,1216,2.0 MOHM,2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Strip, C Bend |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.150" W (3.10mm x 3.81mm) |
Power (Watts) | Height - Seated (Max) 0.102" (2.60mm) |
Composition | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,82552 € | 619,14 € |
| Unit Price without VAT: | 0,82552 € |
|---|---|
| Unit Price with VAT: | 0,98237 € |

