
CPLA-2-50TR-R | |
|---|---|
DigiKey Part Number | 283-CPLA-2-50TR-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPLA-2-50TR-R |
Description | FIXED IND 50NH 40A 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 nH Unshielded Inductor 40 A 0.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.6mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,44880 € | 1.086,60 € |
| Unit Price without VAT: | 1,44880 € |
|---|---|
| Unit Price with VAT: | 1,72407 € |

