
CPL2-4-50TR-R | |
|---|---|
DigiKey Part Number | 283-CPL2-4-50TR-RTR-ND - Tape & Reel (TR) 283-CPL2-4-50TR-RCT-ND - Cut Tape (CT) 283-CPL2-4-50TR-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPL2-4-50TR-R |
Description | FIXED IND 50NH 80A 0.28 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 nH Unshielded Inductor 80 A 0.28mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.28mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 1.417" L x 0.394" W (36.00mm x 10.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,94000 € | 8,94 € |
| 10 | 7,35100 € | 73,51 € |
| 100 | 6,37290 € | 637,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,23534 € | 3.117,67 € |
| 1.000 | 6,19632 € | 6.196,32 € |
| Unit Price without VAT: | 8,94000 € |
|---|---|
| Unit Price with VAT: | 10,63860 € |

