
CP6125L1A | |
|---|---|
DigiKey Part Number | 283-CP6125L1ATR-ND - Tape & Reel (TR) 283-CP6125L1ACT-ND - Cut Tape (CT) 283-CP6125L1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP6125L1A |
Description | CP6125L; SMD FUSE 1A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.7 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.102" W x 0.102" H (6.50mm x 2.60mm x 2.60mm) | |
DC Cold Resistance | 0.105 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47800 € | 4,78 € |
| 100 | 0,39310 € | 39,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32327 € | 323,27 € |
| 2.000 | 0,30484 € | 609,68 € |
| 3.000 | 0,29455 € | 883,65 € |
| 5.000 | 0,28210 € | 1.410,50 € |
| 7.000 | 0,27419 € | 1.919,33 € |
| 10.000 | 0,26606 € | 2.660,60 € |
| 25.000 | 0,24753 € | 6.188,25 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

