
CP6125L1-5A | |
|---|---|
DigiKey Part Number | 283-CP6125L1-5ATR-ND - Tape & Reel (TR) 283-CP6125L1-5ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CP6125L1-5A |
Description | CP6125L; SMD FUSE 1.5A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 4.9 |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.256" L x 0.102" W x 0.102" H (6.50mm x 2.60mm x 2.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.062 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP6125L15A | Eaton - Electronics Division | 450 | 283-CP6125L15ACT-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,24753 € | 7.425,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

