
CMT1-7-R | |
|---|---|
DigiKey Part Number | CMT1-7-R-ND |
Manufacturer | |
Manufacturer Product Number | CMT1-7-R |
Description | CMC 4.2MH 2.89A 2LN TH |
Customer Reference | |
Detailed Description | 4.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.89A DCR 80mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMT1-7-R Models |
Category | Current Rating (Max) 2.89A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 80mOhm (Typ) |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 1.161" L x 0.866" W (29.50mm x 22.00mm) |
Filter Type Power Line | Height (Max) 1.437" (36.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 4.2 mH @ 10 kHz |

