Similar

CMT1-6-R | |
|---|---|
DigiKey Part Number | CMT1-6-R-ND |
Manufacturer | |
Manufacturer Product Number | CMT1-6-R |
Description | CMC 7.5MH 2.27A 2LN TH |
Customer Reference | |
Detailed Description | 7.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.27A DCR 130mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMT1-6-R Models |
Category | Current Rating (Max) 2.27A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 130mOhm (Typ) |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 1.161" L x 0.866" W (29.50mm x 22.00mm) |
Filter Type Power Line | Height (Max) 1.437" (36.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 7.5 mH @ 10 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS28V-K25075-CH | KEMET | 0 | 399-10761-ND | 2,18000 € | Similar |


