
CMS3-10-R | |
|---|---|
DigiKey Part Number | 513-1792-2-ND - Tape & Reel (TR) 513-1792-1-ND - Cut Tape (CT) 513-1792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS3-10-R |
Description | CMC 518UH 1.45A 2LN SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 518 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.45A DCR 76mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS3-10-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 518 µH @ 100 kHz | |
Current Rating (Max) | 1.45A | |
DC Resistance (DCR) (Max) | 76mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,60000 € | 36,00 € |
| 25 | 3,33040 € | 83,26 € |
| 50 | 3,14040 € | 157,02 € |
| 100 | 2,96120 € | 296,12 € |
| 250 | 2,91404 € | 728,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,93690 € | 1.762,14 € |
| 1.200 | 2,77024 € | 3.324,29 € |
| 1.800 | 2,73241 € | 4.918,34 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

