


CMS2-9-R | |
|---|---|
DigiKey Part Number | 283-CMS2-9-RTR-ND - Tape & Reel (TR) 283-CMS2-9-RCT-ND - Cut Tape (CT) 283-CMS2-9-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS2-9-R |
Description | CMC 460UH 1.1A 2LN SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 460 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.1A DCR 120mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS2-9-R Models |
Category | Current Rating (Max) 1.1A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 120mOhm (Typ) |
Series | Operating Temperature -40°C ~ 160°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.350" L x 0.350" W (8.90mm x 8.90mm) |
Filter Type Power Line | Height (Max) 0.236" (6.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 460 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,84200 € | 28,42 € |
| 25 | 2,62880 € | 65,72 € |
| 50 | 2,47840 € | 123,92 € |
| 100 | 2,33700 € | 233,70 € |
| 250 | 2,24140 € | 560,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,99809 € | 1.598,47 € |
| 1.600 | 1,88466 € | 3.015,46 € |
| 2.400 | 1,83120 € | 4.394,88 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

