


CMS2-4-R | |
|---|---|
DigiKey Part Number | 513-1115-2-ND - Tape & Reel (TR) 513-1115-1-ND - Cut Tape (CT) 513-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS2-4-R |
Description | CMC 102UH 2.8A 2LN SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 102 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.8A DCR 19mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS2-4-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 102 µH @ 100 kHz | |
Current Rating (Max) | 2.8A | |
DC Resistance (DCR) (Max) | 19mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.350" L x 0.350" W (8.90mm x 8.90mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,64500 € | 26,45 € |
| 25 | 2,44680 € | 61,17 € |
| 50 | 2,30700 € | 115,35 € |
| 100 | 2,17530 € | 217,53 € |
| 250 | 2,06876 € | 517,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,00718 € | 1.605,74 € |
| 1.600 | 1,89323 € | 3.029,17 € |
| 2.400 | 1,83953 € | 4.414,87 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

