
CMS1-3-R | |
|---|---|
DigiKey Part Number | 513-1749-2-ND - Tape & Reel (TR) 513-1749-1-ND - Cut Tape (CT) 513-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS1-3-R |
Description | CMC 12.6UH 4.1A 2LN SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12.6 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4.1A DCR 77mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMS1-3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 12.6 µH @ 100 kHz | |
Current Rating (Max) | 4.1A | |
DC Resistance (DCR) (Max) | 77mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.370" L x 0.283" W (9.40mm x 7.20mm) | |
Height (Max) | 0.102" (2.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,18400 € | 21,84 € |
| 25 | 2,02040 € | 50,51 € |
| 50 | 1,90500 € | 95,25 € |
| 100 | 1,79620 € | 179,62 € |
| 250 | 1,67224 € | 418,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,42124 € | 2.842,48 € |
| 4.000 | 1,36620 € | 5.464,80 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |




