
CMS1-12-R | |
|---|---|
DigiKey Part Number | 513-1683-2-ND - Tape & Reel (TR) 513-1683-1-ND - Cut Tape (CT) 513-1683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS1-12-R |
Description | CMC 131UH 1.15A 2LN SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 131 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.15A DCR 100mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS1-12-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 131 µH @ 100 kHz | |
Current Rating (Max) | 1.15A | |
DC Resistance (DCR) (Max) | 100mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.370" L x 0.283" W (9.40mm x 7.20mm) | |
Height (Max) | 0.102" (2.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,27600 € | 12,76 € |
| 25 | 1,18120 € | 29,53 € |
| 50 | 1,11340 € | 55,67 € |
| 100 | 1,04980 € | 104,98 € |
| 250 | 0,97132 € | 242,83 € |
| 500 | 0,92084 € | 460,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,42124 € | 2.842,48 € |
| 4.000 | 1,36620 € | 5.464,80 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

