
CMLA0907-701-R | |
|---|---|
DigiKey Part Number | 283-CMLA0907-701-RTR-ND - Tape & Reel (TR) 283-CMLA0907-701-RCT-ND - Cut Tape (CT) 283-CMLA0907-701-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLA0907-701-R |
Description | CMC 5A 2LN 700 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 10mOhm |
Manufacturer Eaton - Electronics Division | Voltage Rating - DC 100V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.394" L x 0.295" W (10.00mm x 7.50mm) |
Number of Lines 2 | Height (Max) 0.189" (4.80mm) |
Impedance @ Frequency 700 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,72440 € | 18,11 € |
| 50 | 0,68300 € | 34,15 € |
| 100 | 0,64400 € | 64,40 € |
| 250 | 0,59576 € | 148,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,55033 € | 440,26 € |
| 1.600 | 0,51896 € | 830,34 € |
| 2.400 | 0,50147 € | 1.203,53 € |
| 4.000 | 0,48029 € | 1.921,16 € |
| 5.600 | 0,46684 € | 2.614,30 € |
| 8.000 | 0,45302 € | 3.624,16 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

