
CLH1110R1-5-R050-R | |
|---|---|
DigiKey Part Number | 283-CLH1110R1-5-R050-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLH1110R1-5-R050-R |
Description | FIXED IND 300NH 0.23 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 nH Inductor 0.23mOhm Max Nonstandard 5 Phase |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 25A | |
Shielding | - | |
DC Resistance (DCR) | 0.23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | 5 Phase | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.476" L x 0.433" W (37.50mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,95670 € | 1.391,34 € |
| Unit Price without VAT: | 6,95670 € |
|---|---|
| Unit Price with VAT: | 8,27847 € |

