
CLH0904-3-50TR-R | |
|---|---|
DigiKey Part Number | 283-CLH0904-3-50TR-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLH0904-3-50TR-R |
Description | FIXED IND 380NH SURFACE MOUNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 380 nH Inductor Nonstandard 3 Phase |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | - | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | 3 Phase | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,88656 € | 1.886,56 € |
| Unit Price without VAT: | 1,88656 € |
|---|---|
| Unit Price with VAT: | 2,24501 € |

