60 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 1.7Ohm
Chip LAN transformers - Eaton's common-mode choke coupled with auto-transformer

CLCC2V3216-600-R

DigiKey Part Number
283-CLCC2V3216-600-RTR-ND - Tape & Reel (TR)
283-CLCC2V3216-600-RCT-ND - Cut Tape (CT)
283-CLCC2V3216-600-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLCC2V3216-600-R
Description
CMC 60UH 200MA 2LN SURFACE MOUNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 1.7Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
1.7Ohm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.134" L x 0.063" W (3.40mm x 1.60mm)
Number of Lines
2
Height (Max)
0.087" (2.20mm)
Inductance @ Frequency
60 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,14500 €1,45 €
250,13440 €3,36 €
500,12680 €6,34 €
1000,11950 €11,95 €
2500,11056 €27,64 €
5000,10422 €52,11 €
1.0000,09827 €98,27 €
2.5000,09091 €227,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.0000,08305 €1.162,70 €
28.0000,07832 €2.192,96 €
42.0000,07569 €3.178,98 €
70.0000,07250 €5.075,00 €
98.0000,07047 €6.906,06 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €