
CLB1108-3-50TR-R | |
|---|---|
DigiKey Part Number | 283-5192-2-ND - Tape & Reel (TR) 283-5192-1-ND - Cut Tape (CT) 283-5192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLB1108-3-50TR-R |
Description | FIXED IND 200NH 0.28 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 nH Inductor 0.28mOhm Nonstandard 3 Phase |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 25A | |
Shielding | - | |
DC Resistance (DCR) | 0.28mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | 3 Phase | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.063" L x 0.433" W (27.00mm x 11.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,36000 € | 7,36 € |
| 10 | 6,05300 € | 60,53 € |
| 100 | 5,13520 € | 513,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,74115 € | 948,23 € |
| 400 | 4,47168 € | 1.788,67 € |
| 600 | 4,32147 € | 2.592,88 € |
| 1.000 | 4,19543 € | 4.195,43 € |
| Unit Price without VAT: | 7,36000 € |
|---|---|
| Unit Price with VAT: | 8,75840 € |

