
CLB1108-2-50TR-R | |
|---|---|
DigiKey Part Number | 283-5191-2-ND - Tape & Reel (TR) 283-5191-1-ND - Cut Tape (CT) 283-5191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLB1108-2-50TR-R |
Description | FIXED IND 200NH 0.28 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 nH Inductor 0.28mOhm Nonstandard 2 Phase |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 0.28mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features 2 Phase |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 5,17200 € | 51,72 € |
| 25 | 4,78440 € | 119,61 € |
| 50 | 4,51100 € | 225,55 € |
| 100 | 4,31720 € | 431,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,74872 € | 1.874,36 € |
| 1.000 | 3,53609 € | 3.536,09 € |
| 1.500 | 3,52709 € | 5.290,63 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |

