
CL1110-4-100TR-R | |
|---|---|
DigiKey Part Number | 283-CL1110-4-100TR-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL1110-4-100TR-R |
Description | FIXED IND 470NH 0.69OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Eaton - Electronics Division | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,39600 € | 1.079,20 € |
| Unit Price without VAT: | 5,39600 € |
|---|---|
| Unit Price with VAT: | 6,42124 € |

