
CL1108-4-50TR-R | |
|---|---|
DigiKey Part Number | 283-CL1108-4-50TR-RTR-ND - Tape & Reel (TR) 283-CL1108-4-50TR-RCT-ND - Cut Tape (CT) 283-CL1108-4-50TR-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL1108-4-50TR-R |
Description | FIXED IND 50NH 80A 0.00028OHM SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Mounting Type Surface Mount |
Series | Package / Case Nonstandard |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.417" L x 0.433" W (36.00mm x 11.00mm) |
Part Status Active | Base Product Number |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,53000 € | 9,53 € |
| 10 | 7,83800 € | 78,38 € |
| 100 | 6,85280 € | 685,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,14030 € | 1.228,06 € |
| 400 | 5,79168 € | 2.316,67 € |
| 600 | 5,59872 € | 3.359,23 € |
| Unit Price without VAT: | 9,53000 € |
|---|---|
| Unit Price with VAT: | 11,34070 € |


