
CL1004R2-3-R050-R | |
|---|---|
DigiKey Part Number | 283-CL1004R2-3-R050-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL1004R2-3-R050-R |
Description | FIXED IND 200NH 0.0003OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Eaton - Electronics Division | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,32737 € | 3.894,63 € |
| Unit Price without VAT: | 4,32737 € |
|---|---|
| Unit Price with VAT: | 5,14957 € |

