
CL0904-3-50TR-R | |
|---|---|
DigiKey Part Number | 283-CL0904-3-50TR-RTR-ND - Tape & Reel (TR) 283-CL0904-3-50TR-RCT-ND - Cut Tape (CT) 283-CL0904-3-50TR-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL0904-3-50TR-R |
Description | FIXED IND 50NH 80A 0.00035OHM SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Eaton - Electronics Division | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,56000 € | 25,60 € |
| 100 | 2,10550 € | 210,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,05761 € | 2.057,61 € |
| 2.000 | 1,94089 € | 3.881,78 € |
| 3.000 | 1,93352 € | 5.800,56 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |


