
CL0808R2-4-R025-R | |
|---|---|
DigiKey Part Number | 283-CL0808R2-4-R025-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL0808R2-4-R025-R |
Description | FIXED IND SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tolerance | ±20% | |
Shielding | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,47700 € | 743,10 € |
| Unit Price without VAT: | 2,47700 € |
|---|---|
| Unit Price with VAT: | 2,94763 € |

