
CL0608-2-100TR-R | |
|---|---|
DigiKey Part Number | 283-CL0608-2-100TR-RTR-ND - Tape & Reel (TR) 283-CL0608-2-100TR-RCT-ND - Cut Tape (CT) 283-CL0608-2-100TR-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL0608-2-100TR-R |
Description | FIXED IND 380NH 0.00089OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ±20% | |
Shielding | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,46300 € | 44,63 € |
| 100 | 3,67130 € | 367,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,63076 € | 1.815,38 € |
| 1.000 | 3,42480 € | 3.424,80 € |
| 1.500 | 3,39937 € | 5.099,05 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |

