0.5 mOhms ±1% 10W Chip Resistor 6030 (15075 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5 mOhms ±1% 10W Chip Resistor 6030 (15075 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

CHSA5930R0005F

DigiKey Part Number
283-CHSA5930R0005FTR-ND - Tape & Reel (TR)
283-CHSA5930R0005FCT-ND - Cut Tape (CT)
283-CHSA5930R0005FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHSA5930R0005F
Description
RES 0.0005 OHM 1% 10W 5930
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 10W Chip Resistor 6030 (15075 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
6030 (15075 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.299" W (15.00mm x 7.60mm)
Height - Seated (Max)
0.046" (1.16mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,46000 €1,46 €
100,96600 €9,66 €
250,83080 €20,77 €
500,74620 €37,31 €
1000,67410 €67,41 €
2500,59508 €148,77 €
5000,54564 €272,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,53393 €800,89 €
3.0000,49825 €1.494,75 €
4.5000,47993 €2.159,68 €
7.5000,45920 €3.444,00 €
10.5000,44686 €4.692,03 €
15.0000,43479 €6.521,85 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €