



CHSA5930R0005F | |
|---|---|
DigiKey Part Number | 283-CHSA5930R0005FTR-ND - Tape & Reel (TR) 283-CHSA5930R0005FCT-ND - Cut Tape (CT) 283-CHSA5930R0005FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHSA5930R0005F |
Description | RES 0.0005 OHM 1% 10W 5930 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 10W Chip Resistor 6030 (15075 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6030 (15075 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.299" W (15.00mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.046" (1.16mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEWM5930DL500K9 | C&B/RESI | 1.790 | 4506-PEWM5930DL500K9CT-ND | 8,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,96600 € | 9,66 € |
| 25 | 0,83080 € | 20,77 € |
| 50 | 0,74620 € | 37,31 € |
| 100 | 0,67410 € | 67,41 € |
| 250 | 0,59508 € | 148,77 € |
| 500 | 0,54564 € | 272,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53393 € | 800,89 € |
| 3.000 | 0,49825 € | 1.494,75 € |
| 4.500 | 0,47993 € | 2.159,68 € |
| 7.500 | 0,45920 € | 3.444,00 € |
| 10.500 | 0,44686 € | 4.692,03 € |
| 15.000 | 0,43479 € | 6.521,85 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

