CHSA3920
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CHSA3920
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

CHSA5930R0002F

DigiKey Part Number
283-CHSA5930R0002FTR-ND - Tape & Reel (TR)
283-CHSA5930R0002FCT-ND - Cut Tape (CT)
283-CHSA5930R0002FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHSA5930R0002F
Description
RES 0.0002 OHM 1% 15W 5930
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.2 mOhms ±1% 15W Chip Resistor 6030 (15075 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
6030 (15075 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.299" W (15.00mm x 7.60mm)
Height - Seated (Max)
0.076" (1.93mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.592
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,04100 €10,41 €
250,89600 €22,40 €
500,80500 €40,25 €
1000,72770 €72,77 €
2500,64288 €160,72 €
5000,58980 €294,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,54765 €821,47 €
3.0000,51109 €1.533,27 €
4.5000,49232 €2.215,44 €
7.5000,47109 €3.533,18 €
10.5000,45844 €4.813,62 €
15.0000,44609 €6.691,35 €
18.0000,44017 €7.923,06 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €