



CHSA3920R0010F | |
|---|---|
DigiKey Part Number | 283-CHSA3920R0010FTR-ND - Tape & Reel (TR) 283-CHSA3920R0010FCT-ND - Cut Tape (CT) 283-CHSA3920R0010FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHSA3920R0010F |
Description | RES 0.001 OHM 1% 8W 3920 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.040" (1.01mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,91100 € | 9,11 € |
| 25 | 0,78320 € | 19,58 € |
| 50 | 0,70280 € | 35,14 € |
| 100 | 0,63430 € | 63,43 € |
| 250 | 0,55944 € | 139,86 € |
| 500 | 0,51260 € | 256,30 € |
| 1.000 | 0,47275 € | 472,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47960 € | 1.438,80 € |
| 6.000 | 0,45022 € | 2.701,32 € |
| 9.000 | 0,43513 € | 3.916,17 € |
| 15.000 | 0,41807 € | 6.271,05 € |
| 21.000 | 0,40790 € | 8.565,90 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

