



CHSA2512R0020F | |
|---|---|
DigiKey Part Number | 283-CHSA2512R0020FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHSA2512R0020F |
Description | RES 0.002 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.051" (1.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36371 € | 1.454,84 € |
| Unit Price without VAT: | 0,36371 € |
|---|---|
| Unit Price with VAT: | 0,43281 € |

