



CC12H8A-TR | |
|---|---|
DigiKey Part Number | 283-CC12H8A-TR-ND - Tape & Reel (TR) 283-CC12H8A-TRCT-ND - Cut Tape (CT) 283-CC12H8A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H8A-TR |
Description | FUSE BOARD MOUNT 8A 32VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 12.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.007 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3413.0327.22 | SCHURTER Inc. | 28.566 | 486-1685-1-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 5 | 0,98000 € | 4,90 € |
| 10 | 0,90600 € | 9,06 € |
| 50 | 0,75140 € | 37,57 € |
| 100 | 0,69330 € | 69,33 € |
| 250 | 0,62308 € | 155,77 € |
| 500 | 0,57454 € | 287,27 € |
| 1.000 | 0,52957 € | 529,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46492 € | 1.394,76 € |
| 6.000 | 0,42790 € | 2.567,40 € |
| 9.000 | 0,40748 € | 3.667,32 € |
| 15.000 | 0,40052 € | 6.007,80 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

