



CC12H6A-TR | |
|---|---|
DigiKey Part Number | 283-4488-2-ND - Tape & Reel (TR) 283-4488-1-ND - Cut Tape (CT) 283-4488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H6A-TR |
Description | FUSE BOARD MOUNT 6A 32VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 8.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.0155 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 5 | 1,02000 € | 5,10 € |
| 10 | 0,94200 € | 9,42 € |
| 50 | 0,78100 € | 39,05 € |
| 100 | 0,72060 € | 72,06 € |
| 250 | 0,64768 € | 161,92 € |
| 500 | 0,59724 € | 298,62 € |
| 1.000 | 0,55048 € | 550,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48325 € | 1.449,75 € |
| 6.000 | 0,44476 € | 2.668,56 € |
| 9.000 | 0,42353 € | 3.811,77 € |
| 15.000 | 0,41796 € | 6.269,40 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

