4 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

CC12H4A-TR

DigiKey Part Number
283-CC12H4A-TR-ND - Tape & Reel (TR)
283-CC12H4A-TRCT-ND - Cut Tape (CT)
283-CC12H4A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC12H4A-TR
Description
FUSE BOARD MOUNT 4A 63VDC 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC12H4A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
3.2
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance
0.03 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.307
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
51,04200 €5,21 €
100,96100 €9,61 €
500,79780 €39,89 €
1000,73600 €73,60 €
2500,66144 €165,36 €
5000,60992 €304,96 €
1.0000,56217 €562,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49351 €1.480,53 €
6.0000,45420 €2.725,20 €
9.0000,43251 €3.892,59 €
15.0000,42720 €6.408,00 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €