



CC12H375MA-TR | |
|---|---|
DigiKey Part Number | 283-4676-2-ND - Tape & Reel (TR) 283-4676-1-ND - Cut Tape (CT) 283-4676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H375MA-TR |
Description | FUSE BOARD MNT 375MA 63VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 375 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 7.7E-4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm) | |
DC Cold Resistance | 1.75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 5 | 0,83200 € | 4,16 € |
| 10 | 0,76800 € | 7,68 € |
| 50 | 0,63680 € | 31,84 € |
| 100 | 0,58750 € | 58,75 € |
| 250 | 0,52808 € | 132,02 € |
| 500 | 0,48700 € | 243,50 € |
| 1.000 | 0,44892 € | 448,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41605 € | 1.248,15 € |
| 6.000 | 0,38296 € | 2.297,76 € |
| 9.000 | 0,36471 € | 3.282,39 € |
| 15.000 | 0,35392 € | 5.308,80 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |



