



CC12H20A-TR | |
|---|---|
DigiKey Part Number | 283-CC12H20A-TR-ND - Tape & Reel (TR) 283-CC12H20A-TRCT-ND - Cut Tape (CT) 283-CC12H20A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H20A-TR |
Description | FUSE BOARD MOUNT 20A 32VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 50.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm) | |
DC Cold Resistance | 0.002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,94600 € | 4,73 € |
| 10 | 0,87100 € | 8,71 € |
| 50 | 0,72300 € | 36,15 € |
| 100 | 0,66710 € | 66,71 € |
| 250 | 0,59956 € | 149,89 € |
| 500 | 0,55286 € | 276,43 € |
| 1.000 | 0,50961 € | 509,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44741 € | 1.342,23 € |
| 6.000 | 0,41179 € | 2.470,74 € |
| 9.000 | 0,39216 € | 3.529,44 € |
| 15.000 | 0,38392 € | 5.758,80 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

