



CC12H12A-TR | |
|---|---|
DigiKey Part Number | 283-CC12H12A-TR-ND - Tape & Reel (TR) 283-CC12H12A-TRCT-ND - Cut Tape (CT) 283-CC12H12A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H12A-TR |
Description | FUSE BOARD MOUNT 12A 32VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 45.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm) | |
DC Cold Resistance | 0.0045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,90800 € | 4,54 € |
| 10 | 0,83800 € | 8,38 € |
| 50 | 0,69520 € | 34,76 € |
| 100 | 0,64150 € | 64,15 € |
| 250 | 0,57656 € | 144,14 € |
| 500 | 0,53166 € | 265,83 € |
| 1.000 | 0,49008 € | 490,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54480 € | 1.634,40 € |
| 6.000 | 0,50135 € | 3.008,10 € |
| 9.000 | 0,47738 € | 4.296,42 € |
| 15.000 | 0,47701 € | 7.155,15 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

